Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm)
R6708-00
R6708-00
Harwin’s Company Overview

R6708-00

DigiKey Part Number
952-3475-ND
Manufacturer
Manufacturer Product Number
R6708-00
Description
BOARD SUPRT SNAP LOCK NYLON 8MM
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.315" (8.00mm)
Length - Overall
0.819" (20.80mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.020" ~ 0.071" (0.50mm ~ 1.80mm)
Mounting Hole Diameter
0.217" (5.50mm)
Mounting Panel Thickness
-
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
50,21200 €1,06 €
100,19600 €1,96 €
250,17880 €4,47 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €