R6680-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 16.704
Unit Price: 0,76000 €
Datasheet
Round Spacer Unthreaded 6BA Brass 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded 6BA Brass 0.125" (3.18mm) 1/8"
Harwin’s Company Overview

R6680-02

DigiKey Part Number
R6680-02-ND
Manufacturer
Manufacturer Product Number
R6680-02
Description
ROUND SPACER 6BA BRASS 1/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded 6BA Brass 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.123" (3.12mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable