
R6652-02 | |
|---|---|
DigiKey Part Number | R6652-02-ND |
Manufacturer | |
Manufacturer Product Number | R6652-02 |
Description | ROUND STANDOFF 6BA BRASS 3/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded 6BA Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |

