
R6611-00 | |
|---|---|
DigiKey Part Number | R6611-00-ND |
Manufacturer | |
Manufacturer Product Number | R6611-00 |
Description | CBL TIE LOCKING NAT 18LBS 4.06" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.338' (103.00mm, 4.06") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

