
R6610-00 | |
|---|---|
DigiKey Part Number | R6610-00-ND |
Manufacturer | |
Manufacturer Product Number | R6610-00 |
Description | CBL TIE LOCKING NAT 18LBS 3.07" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.71" (18.00mm) 0.102" (2.60mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.102" (2.60mm) |
Manufacturer Harwin Inc. | Length - Actual 0.256' (78.00mm, 3.07") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 3" | Color Natural |
Bundle Diameter 0.71" (18.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4NT18-C | 3M | 57.500 | 3M115C-ND | 0,03910 € | Similar |


