
R6584-00 | |
|---|---|
DigiKey Part Number | R6584-00-ND |
Manufacturer | |
Manufacturer Product Number | R6584-00 |
Description | BUSHING 0.563" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.744" (18.90mm) Bushing 0.563" (14.30mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 0.744" (18.90mm) |
Manufacturer Harwin Inc. | Diameter - Inside 0.563" (14.30mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | Base Product Number |

