
R6580-00 | |
|---|---|
DigiKey Part Number | R6580-00-ND |
Manufacturer | |
Manufacturer Product Number | R6580-00 |
Description | BUSHING 0.205" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.311" (7.90mm) Bushing 0.205" (5.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
Panel Cutout Dimensions | Circular - 0.311" (7.90mm) | |
Diameter - Inside | 0.205" (5.20mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |

