
R6572-00 | |
|---|---|
DigiKey Part Number | R6572-00-ND |
Manufacturer | |
Manufacturer Product Number | R6572-00 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Customer Reference | |
Detailed Description | Rectangular - 0.626" L x 0.528" W (15.90mm x 13.40mm) Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.020" ~ 0.063" (0.51mm ~ 1.60mm) | |
Panel Cutout Dimensions | Rectangular - 0.626" L x 0.528" W (15.90mm x 13.40mm) | |
Diameter - Inside | Variable Size | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |

