
R6571-00 | |
|---|---|
DigiKey Part Number | R6571-00-ND |
Manufacturer | |
Manufacturer Product Number | R6571-00 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Customer Reference | |
Detailed Description | Rectangular - 0.508" L x 0.433" W (12.90mm x 11.00mm) Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Rectangular - 0.508" L x 0.433" W (12.90mm x 11.00mm) |
Manufacturer Harwin Inc. | Diameter - Inside Variable Size |
Packaging Bulk | Features Snap-Mount |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.071" ~ 0.098" (1.80mm ~ 2.50mm) | Base Product Number |

