
R6555-00 | |
|---|---|
DigiKey Part Number | R6555-00-ND |
Manufacturer | |
Manufacturer Product Number | R6555-00 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Harwin Inc. | Length 1.220" (30.99mm) |
Packaging Bulk | Width 0.472" (12.00mm) |
Part Status Obsolete | Panel Hole Size 0.181" (4.60mm) |
Type Clamp, P-Type | Material Thickness 0.059" (1.50mm) |
Opening Size 0.500" (12.70mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.598" (15.20mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N-8B | Essentra Components | 1.229 | RPC1708-ND | 0,23000 € | Direct |


