R6553-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 4.005
Unit Price: 0,10000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6553-00

DigiKey Part Number
R6553-00-ND
Manufacturer
Manufacturer Product Number
R6553-00
Description
CBL CLAMP P-TYPE NAT FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.311" (7.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.311" (7.90mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.866" (22.00mm)
Width
0.394" (10.00mm)
Height
-
Panel Hole Size
0.181" (4.60mm)
Material Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.472" (12.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes