
R6551-00 | |
|---|---|
DigiKey Part Number | R6551-00-ND |
Manufacturer | |
Manufacturer Product Number | R6551-00 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Harwin Inc. | Length 0.780" (19.81mm) |
Packaging Bulk | Width 0.378" (9.60mm) |
Part Status Obsolete | Panel Hole Size 0.181" (4.60mm) |
Type Clamp, P-Type | Material Thickness 0.055" (1.40mm) |
Opening Size 0.189" (4.80mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.413" (10.50mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N-3 | Essentra Components | 12.380 | RP316-ND | 0,11000 € | Direct |


