
R6550-00 | |
|---|---|
DigiKey Part Number | R6550-00-ND |
Manufacturer | |
Manufacturer Product Number | R6550-00 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.126" (3.20mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.780" (19.81mm) | |
Width | 0.378" (9.60mm) | |
Height | - | |
Panel Hole Size | 0.181" (4.60mm) | |
Material Thickness | 0.055" (1.40mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.374" (9.50mm) | |
Panel Thickness | - | |
Base Product Number |


