




R6519-00 | |
|---|---|
DigiKey Part Number | 952-3473-ND |
Manufacturer | |
Manufacturer Product Number | R6519-00 |
Description | BRD SPT SNAP LCK SCRW MNT 19.1MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | R6519-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.752" (19.10mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.142" (3.60mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |

