




R6513-00 | |
|---|---|
DigiKey Part Number | 952-2366-ND |
Manufacturer | |
Manufacturer Product Number | R6513-00 |
Description | BRD SPT SNAP LCK SCRW MNT 12.8MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.504" (12.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | R6513-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.504" (12.80mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.142" (3.60mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

