




R6510-00 | |
|---|---|
DigiKey Part Number | 952-2004-ND |
Manufacturer | |
Manufacturer Product Number | R6510-00 |
Description | BRD SPT SNAP LCK SCRW MNT 9.45MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.372" (9.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | R6510-00 Models |
Category | Between Board Height 0.372" (9.45mm) |
Manufacturer Harwin Inc. | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Support Panel Thickness 0.063" (1.60mm) |
Part Status Obsolete | Mounting Hole Diameter 0.142" (3.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |

