Similar

R6492-00 | |
|---|---|
DigiKey Part Number | R6492-00-ND |
Manufacturer | |
Manufacturer Product Number | R6492-00 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.496" ~ 0.606" (12.60mm ~ 15.40mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Harwin Inc. | Color Black |
Packaging Bulk | Length 1.445" (36.70mm) |
Part Status Obsolete | Width 0.724" (18.40mm) |
Type Clip, C-Type | Height 1.252" (31.80mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.496" ~ 0.606" (12.60mm ~ 15.40mm) | Base Product Number |
Mounting Type Adhesive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AKKL-4756A-RT | Essentra Components | 3.031 | RP310-ND | 0,84000 € | Similar |


