Similar

R6483-00 | |
|---|---|
DigiKey Part Number | R6483-00-ND |
Manufacturer | |
Manufacturer Product Number | R6483-00 |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
Category | Size / Dimension 1.10" L x 1.10" W x 0.25" H (28.0mm x 28.0mm x 6.4mm) |
Manufacturer Harwin Inc. | For Use With/Related Products R6610-00 through R6619-00 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Adhesive, Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AKKL-4756A-RT | Essentra Components | 2.741 | RP310-ND | 0,84000 € | Similar |


