
R6482-00 | |
|---|---|
DigiKey Part Number | R6482-00-ND |
Manufacturer | |
Manufacturer Product Number | R6482-00 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.11" L x 1.11" W x 0.26" H (28.3mm x 28.3mm x 6.5mm) | |
For Use With/Related Products | R6610-00 through R6619-00 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |

