
R6481-00 | |
|---|---|
DigiKey Part Number | R6481-00-ND |
Manufacturer | |
Manufacturer Product Number | R6481-00 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 0.85" L x 0.85" W x 0.17" H (21.6mm x 21.6mm x 4.4mm) |
Manufacturer Harwin Inc. | For Use With/Related Products R6610-00 through R6613-00 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Type Quad Opening | Base Product Number |
Mounting Type Adhesive |

