
R6463-00 | |
|---|---|
DigiKey Part Number | R6463-00-ND |
Manufacturer | |
Manufacturer Product Number | R6463-00 |
Description | TWIST LOCK NATURAL 1.34" |
Customer Reference | |
Detailed Description | Twist Lock Natural 0.65" (16.50mm) 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Twist Lock | |
Length - Approximate | 1.25" | |
Bundle Diameter | 0.65" (16.50mm) | |
Width | 0.079" (2.00mm) | |
Length - Actual | 0.112' (34.00mm, 1.34") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


