




R6405-00 | |
|---|---|
DigiKey Part Number | 952-3467-ND |
Manufacturer | |
Manufacturer Product Number | R6405-00 |
Description | BOARD SPT SNAP LOCK NYLON 4.80MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.189" (4.80mm) | |
Length - Overall | 0.843" (21.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.106" (2.70mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |

