
R6308-02 | |
|---|---|
DigiKey Part Number | 952-R6308-02-ND |
Manufacturer | |
Manufacturer Product Number | R6308-02 |
Description | ROUND STANDOFF M3X0.5 BRASS 18MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |

