
R6169-02 | |
|---|---|
DigiKey Part Number | R6169-02-ND |
Manufacturer | |
Manufacturer Product Number | R6169-02 |
Description | ROUND SPACER M2.5 BRASS 20MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Brass 0.787" (20.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.098" (2.49mm) |
Packaging Bulk | Diameter - Outside 0.187" (4.75mm) |
Part Status Obsolete | Between Board Height 0.787" (20.00mm) |
Type | Length - Overall 0.787" (20.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |

