
R6168-02 | |
|---|---|
DigiKey Part Number | R6168-02-ND |
Manufacturer | |
Manufacturer Product Number | R6168-02 |
Description | ROUND SPACER M2.5 BRASS 18MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Brass 0.709" (18.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - |

