Hex Standoff Threaded M3x0.5 Brass 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.600" (15.24mm)
Harwin’s Company Overview

R6104-02

DigiKey Part Number
952-2298-ND
Manufacturer
Manufacturer Product Number
R6104-02
Description
HEX STNDFF M3X0.5 BRASS 15.24MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.600" (15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
R6104-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.600" (15.24mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.942
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
51,19800 €5,99 €
101,11900 €11,19 €
251,02840 €25,71 €
500,96780 €48,39 €
1000,91400 €91,40 €
3000,84013 €252,04 €
5000,81000 €405,00 €
1.0000,77280 €772,80 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €