Board Support Snap Fit / Snap Lock Nylon 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.374" (9.50mm)
R6009-00
R6009-00
Harwin’s Company Overview

R6009-00

DigiKey Part Number
952-3464-ND
Manufacturer
Manufacturer Product Number
R6009-00
Description
BRD SPT SNAP FIT/LOCK NYLN 9.5MM
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
R6009-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.681" (17.30mm)
Manufacturer
Harwin Inc.
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.063" (1.60mm)
Part Status
Obsolete
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Fit
Mounting Panel Thickness
0.063" (1.60mm)
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.374" (9.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.