


R6003-00 | |
|---|---|
DigiKey Part Number | R6003-00-ND |
Manufacturer | |
Manufacturer Product Number | R6003-00 |
Description | BRD SPT SNAP FIT/LOCK NYLN 3.2MM |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | R6003-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.126" (3.20mm) | |
Length - Overall | 0.425" (10.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |

