


R60-3002002 | |
|---|---|
DigiKey Part Number | R60-3002002-ND |
Manufacturer | |
Manufacturer Product Number | R60-3002002 |
Description | HEX STANDOFF M6 BRASS 20MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |

