

R50-3004002 | |
---|---|
DigiKey Part Number | R50-3004002-ND |
Manufacturer | |
Manufacturer Product Number | R50-3004002 |
Description | HEX STANDOFF M5 BRASS 40MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Brass 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |