Similar



R50-3001402 | |
|---|---|
DigiKey Part Number | R50-3001402-ND |
Manufacturer | |
Manufacturer Product Number | R50-3001402 |
Description | HEX STANDOFF M5 BRASS 14MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.551" (14.00mm) |
Part Status Obsolete | Length - Overall 0.945" (24.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R40-3001402 | Harwin Inc. | 296 | 952-1552-ND | 0,99000 € | Similar |
| 971150584 | Würth Elektronik | 37 | 732-12940-ND | 2,12000 € | Similar |



