Similar



R50-3000802 | |
|---|---|
DigiKey Part Number | R50-3000802-ND |
Manufacturer | |
Manufacturer Product Number | R50-3000802 |
Description | HEX STANDOFF M5 BRASS 8MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Obsolete | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R40-3000802 | Harwin Inc. | 6.042 | 952-1546-ND | 0,80000 € | Similar |
| 971100584 | Würth Elektronik | 97 | 732-12922-ND | 1,28000 € | Similar |



