
R4485-02 | |
|---|---|
DigiKey Part Number | R4485-02-ND |
Manufacturer | |
Manufacturer Product Number | R4485-02 |
Description | ROUND STANDOFF M4 BRASS 3/4" |
Customer Reference | |
Detailed Description | Round Standoff Unthreaded M4 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.169" (4.30mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |

