R4482-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 2.380
Unit Price: 0,59000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4482-02

DigiKey Part Number
R4482-02-ND
Manufacturer
Manufacturer Product Number
R4482-02
Description
ROUND SPACER BRASS 3/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.173" (4.40mm)
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Obsolete
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Nickel
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R40-6000902Harwin Inc.2.380R40-6000902-ND0,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes