




R44-1000602 | |
|---|---|
DigiKey Part Number | 952-1962-ND |
Manufacturer | |
Manufacturer Product Number | R44-1000602 |
Description | HEX STANDOFF #4-40 BRASS 6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R44-1000602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24300 € | 24,30 € |
| 250 | 0,22444 € | 56,11 € |
| 500 | 0,21214 € | 106,07 € |
| 1.000 | 0,20115 € | 201,15 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |







