




R40-6711094 | |
|---|---|
DigiKey Part Number | 952-3461-ND |
Manufacturer | |
Manufacturer Product Number | R40-6711094 |
Description | ROUND SPACER M4 NYLON 10MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.394" (10.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R40-6711094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20880 € | 20,88 € |
| 250 | 0,19264 € | 48,16 € |
| 500 | 0,18190 € | 90,95 € |
| 1.000 | 0,17230 € | 172,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

