R40-6610900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Round Spacer Unthreaded M4 Nylon 0.354" (9.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M4 Nylon 0.354" (9.00mm) Natural
Harwin’s Company Overview

R40-6610900

DigiKey Part Number
R40-6610900-ND
Manufacturer
Manufacturer Product Number
R40-6610900
Description
ROUND SPACER M4 NYLON 9MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M4 Nylon 0.354" (9.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.179" (4.55mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.354" (9.00mm)
Part Status
Obsolete
Length - Overall
0.354" (9.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R40-6710894Harwin Inc.0952-3460-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes