R40-6610600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 2.109
Unit Price: 0,33000 €
Datasheet
Round Spacer Unthreaded M4 Nylon 0.236" (6.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M4 Nylon 0.236" (6.00mm) Natural
Harwin’s Company Overview

R40-6610600

DigiKey Part Number
R40-6610600-ND
Manufacturer
Manufacturer Product Number
R40-6610600
Description
ROUND SPACER M4 NYLON 6MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M4 Nylon 0.236" (6.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.179" (4.55mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes