

R40-6001802 | |
---|---|
DigiKey Part Number | 952-2014-ND |
Manufacturer | |
Manufacturer Product Number | R40-6001802 |
Description | ROUND SPACER M4 BRASS 18MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6001802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |