




R40-6001202 | |
|---|---|
DigiKey Part Number | 952-2013-ND |
Manufacturer | |
Manufacturer Product Number | R40-6001202 |
Description | ROUND SPACER M4 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6001202 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.173" (4.40mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Nickel |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,38110 € | 38,11 € |
| 300 | 0,34790 € | 104,37 € |
| 500 | 0,33436 € | 167,18 € |
| 1.000 | 0,31770 € | 317,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

