




R40-6000802 | |
|---|---|
DigiKey Part Number | 952-2011-ND |
Manufacturer | |
Manufacturer Product Number | R40-6000802 |
Description | ROUND SPACER M4 BRASS 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6000802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,36720 € | 18,36 € |
| 200 | 0,32520 € | 65,04 € |
| 400 | 0,30753 € | 123,01 € |
| 600 | 0,29808 € | 178,85 € |
| 1.000 | 0,28703 € | 287,03 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

