
R40-4002002 | |
|---|---|
DigiKey Part Number | R40-4002002-ND |
Manufacturer | |
Manufacturer Product Number | R40-4002002 |
Description | HEX STANDOFF M4X0.7 BRASS 20MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm) |
Category | Gender Male, Male |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Obsolete | Length - Overall 1.417" (36.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |

