Similar

R40-4000802 | |
|---|---|
DigiKey Part Number | R40-4000802-ND |
Manufacturer | |
Manufacturer Product Number | R40-4000802 |
Description | HEX STANDOFF M4X0.7 BRASS 8MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.315" (8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - |


