Direct



R40-3011502 | |
|---|---|
DigiKey Part Number | R40-3011502-ND |
Manufacturer | |
Manufacturer Product Number | R40-3011502 |
Description | HEX STANDOFF M4X0.7 BRASS 15MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |


