Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm)
R40-3002002
R40-3002002
Harwin’s Company Overview

R40-3002002

DigiKey Part Number
952-1556-ND
Manufacturer
Manufacturer Product Number
R40-3002002
Description
HEX STANDOFF M4X0.7 BRASS 20MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R40-3002002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.01mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.102" (28.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
51,00400 €5,02 €
100,93700 €9,37 €
250,85960 €21,49 €
500,80860 €40,43 €
1000,76290 €76,29 €
2500,70988 €177,47 €
5000,67468 €337,34 €
1.0000,64314 €643,14 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €