




R40-3001202 | |
|---|---|
DigiKey Part Number | 952-1550-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001202 |
Description | HEX STANDOFF M4X0.7 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3001202 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 0.472" (12.00mm) |
Packaging Bulk | Length - Overall 0.787" (20.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78000 € | 3,90 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,66560 € | 16,64 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,58930 € | 58,93 € |
| 250 | 0,54748 € | 136,87 € |
| 500 | 0,51966 € | 259,83 € |
| 1.000 | 0,49480 € | 494,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

