


R40-3001102 | |
|---|---|
DigiKey Part Number | 952-1549-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001102 |
Description | HEX STANDOFF M4X0.7 BRASS 11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3001102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76200 € | 3,81 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,61160 € | 30,58 € |
| 100 | 0,57630 € | 57,63 € |
| 300 | 0,52777 € | 158,33 € |
| 500 | 0,50800 € | 254,00 € |
| 1.000 | 0,48360 € | 483,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

