Hex Standoff Threaded M4x0.7 Brass 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4x0.7 Brass 0.276" (7.00mm)
R40-3000702
R40-3000702
Harwin’s Company Overview

R40-3000702

DigiKey Part Number
952-1545-ND
Manufacturer
Manufacturer Product Number
R40-3000702
Description
HEX STANDOFF M4X0.7 BRASS 7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R40-3000702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.01mm) Hex
Between Board Height
0.276" (7.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,64600 €3,23 €
100,60200 €6,02 €
250,55000 €13,75 €
500,51620 €25,81 €
1000,48590 €48,59 €
3000,44440 €133,32 €
5000,42748 €213,74 €
1.0000,40661 €406,61 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €