




R40-1003002 | |
|---|---|
DigiKey Part Number | 952-2320-ND |
Manufacturer | |
Manufacturer Product Number | R40-1003002 |
Description | HEX STANDOFF M4X0.7 BRASS 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1003002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,97200 € | 4,86 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,83200 € | 20,80 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,73820 € | 73,82 € |
| 250 | 0,68684 € | 171,71 € |
| 500 | 0,65264 € | 326,32 € |
| 1.000 | 0,62204 € | 622,04 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

