




R40-1002002 | |
|---|---|
DigiKey Part Number | 952-1542-ND |
Manufacturer | |
Manufacturer Product Number | R40-1002002 |
Description | HEX STANDOFF M4X0.7 BRASS 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1002002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61960 € | 15,49 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,54790 € | 54,79 € |
| 250 | 0,50868 € | 127,17 € |
| 500 | 0,48268 € | 241,34 € |
| 1.000 | 0,45938 € | 459,38 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

